Kiekis | |
---|---|
28+ | 37,040 € |
Informacija apie produktą
Produktų apžvalga
The MAX180BCQH+D is an 8-channel, 12bit data acquisition system (DAS) in 44 pin PLCC package. It combines 8 channel input multiplexer, high bandwidth track and hold (T/H), low drift zener reference and flexible microprocessor (µP) interface with high conversion speed and low power consumption. The MAX180 can be configured by µP for unipolar (0V to +5V) or bipolar (-2.5V to +2.5V) conversions and single ended or differential inputs. The devices samples and digitizes at 100KHz throughout rate and has fast 8bit or 16bit µP interface. The multiplexer output of MAX180 is fed directly into the analogue to digital converter (ADC) input. The systems allows user to choose between an internal or an external reference. The internal reference value and offset can be adjusted allowing the overall system gain and offset errors to be nulled. The MAX180 is used in automated test equipment (ATE), digital signal processing (DSP) and high speed servo loops.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- ±1/2LSB linearity, ±1LSB INL and ±1LSB DNL (monotonic over temperature)
- Power consumption of 110mW
- Internal 25ppm/°C voltage reference
- Unipolar offset error of ±1LSB and bipolar offset error of ±1LSB
- Unipolar gain error of ±2LSB and bipolar gain error of ±2LSB
- Supply current of 4.5mA at VDD = 5V and 7mA at VSS = -12V
- Multiplexer high impedance inputs simplifies analogue drive requirement
- Full power sampling bandwidth of 6MHz
Pritaikymas
Signal Processing, Automation & Process Control
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Data Acquisition System
5.25V
44Pins
70°C
-
No SVHC (21-Jan-2025)
4.75V
PLCC
0°C
-
MSL 3 - 168 hours
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas