Informacija apie produktą
Produktų apžvalga
The MAX1836ETT33+ is a 24V internal switch, 100% duty cycle, step-down converter in 6 pin TDFN package. This high efficiency step down converter provides a preset 3.3V output voltage from supply voltages as high as 24V. Using external feedback resistors, the output voltage can be adjusted from 1.25V to VIN. An internal current limited switching MOSFET delivers load currents up to 125mA. The unique current limited control scheme, operating with duty cycles up to 100%, minimizes the dropout voltage (120mV at 100mA). Additionally, this control scheme reduces supply current under light loads to 12μA. High switching frequencies allow the use of tiny surface mount inductors and output capacitors. It is ideal for low cost, low power and space sensitive applications. The MAX1836 is also used in 9V battery systems, distributed power systems, backup supplies and 4mA to 20mA loop power supplies.
- Input voltage range from 4.5V to 24V
- Efficiency over 90%
- Shutdown current of 3μA
- Line regulation of 0.05% at VIN = 5V to 24V, TA = 0°C to +85°C
- Load regulation of 0.3% at IOUT = 0 to 125mA, TA = 0°C to +85°C
- Operating temperature range from -40°C to +85°C
Pritaikymas
Power Management, Industrial, Consumer Electronics, Portable Devices
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Adjustable
Buck (Step Down)
24V
125mA
6Pins
3.3V
24V
90%
85°C
-
No SVHC (15-Jan-2018)
-
1Outputs
4.5V
125mA
TDFN
Surface Mount
1.25V
-
-40°C
MAX1836
MSL 1 - Unlimited
TDFN
200kHz
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas