Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 20,630 € |
25+ | 18,760 € |
50+ | 17,190 € |
Informacija apie produktą
Produktų apžvalga
838AR-15ML is an acrylic lacquer pigmented with conductive carbon. The cured traces are durable and corrosion resistant. They adhere well to plastics and most electronic substrates. The product is best applied with a solvent-resistant brush. This print repairs traces on keyboards, game controllers or remote controls. It is also good for making small connections, such as jumpers, through-holes, bridges and links. It is great for drawing resistors too and it can be used to increase the surface area of contacts by painting the area around them. For applications requiring lower resistance, use the 841AR-15ML Nickel Conductive Print or the 842AR-15ML Silver Conductive Print.
- Creates durable, reliable and conductive connections
- Resistivity of 0.33ohmcm
- Dries in minutes at room temperature
- Good flexibility
- Superior corrosion resistance
Techniniai duomenys
Carbon Conductive
Jar
12ml
838AR
Grounding, RFI Shielding
Black
-
No SVHC (21-Jan-2025)
Alternatyvos 838AR-15ML
Rasta produktų: 3
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Canada
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas