Informacija apie produktą
Alternatyvos MICRF221AYQS
Rasta produktų: 1
Produktų apžvalga
The MICRF221AYQS is a 3.3V third generation QwikRadio® Receiver which operates between 850 to 950MHz. The MICRF221 is a super-heterodyne receiver, designed for OOK and ASK modulation. The down-conversion mixer also provides image rejection. The MICRF221 receiver provides a SLEEP Mode for duty-cycle operation and an enhanced, customer programmable WAKE function. These features are further combined into a wholly integrated "self-polling" scheme that is ideal for low and ultra-low power applications, such as RKE and RFID. All post-detection data filtering is provided on the MICRF221 receiver. Any one of four filter bandwidths may be selected externally by the user in binary steps, from 1.25 to 10kHz. The user needs only to program the device with a set of easily determined values based on data rate, code modulation format and desired duty-cycle operation.
- Complete receiver on a chip
- Image rejection mixer
- Low power, 9mA at 868MHz, continuous on
- Auto polling (sleep mode, current <lt/>0.1mA)
- Analogue RSSI output
- Programmable low sensitivity mode
- No IF filter required
- Excellent selectivity and noise rejection
- Low external part count
- Additional functions programmed through serial interface
Pritaikymas
RF Communications
Techniniai duomenys
850MHz
ASK, OOK
10Kbps
3V
Remote Keyless Entry System (RKE), RFID
16Pins
105°C
-
950MHz
-109dBm
9.5mA
3.6V
QSOP
-40°C
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas