Informacija apie produktą
Produktų apžvalga
The DM240311 is a XLP 16bit development board, provides a low cost, highly configurable development system for new line of extreme low power 16bit PIC24F microcontrollers which feature sleep currents down to 20nA. The board support development on PIC24F16KA102, PIC24FJ64GA102 and PIC24F64GB002 families of microcontrollers. The development board can be powered by over five sources including batteries and energy harvesting modules and supports a variety of common components that can be selectively enabled. It was also expandable, the provided PICtail connector permists the addition of capabilities such as RF connectivity.The board suports a wide voltage range; from 1.8 V to 5.5V.
- Supports for both 20 pin and 28 pin versions of both PIC24F J-series and K-series flash MCU's
- Accommodations for six different power source options
- Configurability for a wide range of operating voltages (1.8V to 5.5V)
- A hardware switchable option to control power to board components with port pin
- Potentiometer for analog input or high/low voltage detect (HLVD) reference
- Built in capability for separately measuring microcontroller and component current consumption
- Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in CKT programming and debugging
- USB interface for power and PC communication
- Power options AAA, CR2032, energy harvesting, USB, external, or 9V power supply
- Crystal oscillators for main clock and real time clock and calendar
Pritaikymas
Security, Portable Devices, RF Communications, Alternative Energy, Consumer Electronics, System Monitoring, Metering
Turinys
XLP 16bit Development Board with a preprogrammed PIC24F16KA102 microcontroller installed, USB mini-B cable
Techniniai duomenys
Microchip
PIC24FxxKAxx
PIC24
Development Board, USB Cable, Demonstration Software
8bit
PIC
PIC24F
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas