Informacija apie produktą
Alternatyvos PIC12F1840-E/P
Rasta produktų: 1
Produktų apžvalga
The PIC12F1840-E/P is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 32MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Pritaikymas
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Techniniai duomenys
PIC12 Family PIC12F18xx Series Microcontrollers
32MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
125°C
PIC12
AEC-Q100
PIC12
7KB
DIP
EUSART, I2C, SPI
4Channels
2.3V
-40°C
Through Hole
PIC12F18xx
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 5