Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 40,390 € |
Informacija apie produktą
Produktų apžvalga
The SpeakUp is a speaker dependent speech recognition click board with standalone capabilities. You can set it up to recognize over 200 voice commands and have the onboard STM32F415RG MCU carry them out. It works by matching sounds with pre-recorded commands. Sound is received through an onboard microphone and then processed by a VS1053 IC with a built in stereo-audio codec. The SpeakUp comes with a dedicated software tool for easy configuration. The board is lined with 12 user programmable GPIOs for standalone functionality. It also carries a standard mikroBUS™ host socket.
- Command your lights, doors and home appliances
- Create voice commanded remotes for TVs or media centers
- Reduce complexity and cost of control interfaces
- When doing something with both hands and voice command is the only option
Techniniai duomenys
STMicroelectronics
Audio
Eval Board VS1053, STM32F415RG
No SVHC (14-Jun-2023)
VS1053, STM32F415RG
Stereo Audio CODEC
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas