Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 20,330 € |
Informacija apie produktą
Produktų apžvalga
Pressure 4 click is an absolute barometric pressure measurement Click board™. It features low power consumption and high precision barometric pressure sensor. Capable of using both SPI and I2C communication protocols, Pressure 4 click allows being interfaced with a broad range of various microcontroller units (MCUs). The sensor used on this Click board™ features on-board processing capabilities such as the IIR filtering used to filter out abrupt changes of pressure. Low power consumption allows Pressure 4 click to be used in many portable, battery-powered applications. Besides the pressure, it can also measure the ambient temperature which can be used for the compensation calculations.
- On-board BMP280 digital pressure sensor
- Input voltage of 3.3V
Techniniai duomenys
Pressure 4 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas