Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 17,560 € |
Informacija apie produktą
Produktų apžvalga
Temp&Hum 2 click is a smart temperature and humidity sensor Click board™. It is packed with features that allow easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. It measures a wide range of temperature and relative humidity values with a great accuracy. The Si7034 sensor IC from Silicon labs used on this Click board™ utilizes the patented industry-standard low-K polymeric dielectrics for humidity sensing. It allows low drift and, power consumption, low hysteresis and excellent long-term stability. It is a perfect choice for various consumer and industry related applications such as the indoor weather stations, thermostats and humidistats, microenvironment centres, respiratory therapy applications and similar applications.
- 3.3V input voltage
- I2C interface
- Accurate low-K polymeric dielectric sensor
- On-chip factory programmed calibration parameters
Techniniai duomenys
Temp-Hum 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas