Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 16,640 € |
5+ | 16,310 € |
Informacija apie produktą
Produktų apžvalga
Altitude 3 click allows high-resolution barometric pressure measurement, by utilizing the ICP-10100, an integrated barometric pressure and temperature sensor. Based on the advanced MEMS capacitive sensing technology, it offers an industry-level accuracy and thermal stability. A very high absolute pressure accuracy up to ±1 Pa allows Altitude 3 click to sense very small altitude changes, within the magnitude of about 10 cm. The temperature sensor offers accuracy up to ±0.4°C, in the range from -40°C to 85°C. Low power requirements make it a perfect choice for various battery-operated applications.
- I2C interface
- 42.9 x 25.4mm size
Techniniai duomenys
Altitude 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas