Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 15,030 € |
5+ | 14,730 € |
Informacija apie produktą
Produktų apžvalga
Temp-Hum 9 click is a smart temperature and humidity sensing click board™, packed with features that allow simple integration into any design. It can measure a wide range of temperature and relative humidity values with high accuracy. The SHTC3 sensors used on this Click board™ offers the complete measurement system: capacitive RH sensor, bandgap thermal sensor, analogue and digital data processing, and the I2C communication interface. Featuring a good reliability over time, high accuracy, and low hysteresis, it is an ideal solution to be used in various temperature and humidity related applications.
- I2C interface
- 42.9 x 25.4mm size
Techniniai duomenys
Temp&Hum 9 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas