jei susidomėjote, užsiregistruokite čia
Kiekis | |
---|---|
1+ | 28,610 € |
Informacija apie produktą
Produktų apžvalga
MIKROE-6632 is a Hall Current 22 Click compact add-on board designed for precise and isolated measurement of bidirectional current flow. This board features the ACS37041KLHBLT-010B3, an integrated Hall effect current sensor from Allegro Microsystems. It offers a shuntless, galvanically isolated analogue voltage output with ±10A current sensing range, 132mV/A sensitivity, and a low 1.6mohm internal conductor resistance for minimal power loss. It supports 100VRMS functional isolation and is AEC-Q100 Grade 1 qualified, ensuring robust performance in demanding environments. Ideal for use in industrial motor control, renewable energy systems like string and micro inverters, and personal mobility applications. Hall Current 22 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Techniniai duomenys
Hall Current 22 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
Gaminio atitikties sertifikatas