Kiekis | |
---|---|
5000+ | 1,840 € |
Informacija apie produktą
Produktų apžvalga
MP5496 is a complete power management solution that integrates four high-efficiency, stepdown DC/DC converters, five low-dropout (LDO) regulators and a flexible logic interface. A DC/DC converter with constant-on-time (COT) control provides fast transient response. The default 1.5MHz fixed switching frequency during continuous conduction mode (CCM) greatly reduces the external inductor and capacitor values. Full protection features include undervoltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown. The output voltage is adjustable through the I2C interface or can be preset by the one-time programmable (OTP) function. Additional features, such as AUTOON, frequency, power-on delay, RST delay, pushbutton time, LDORTC output voltage, OTP version and the I2C address can only be configured via the OTP. The MP5496 requires a minimal number of external components, and is available in a space-saving QFN-28 (4mmx4mm) package.
- Buck 1: 4.5A/buck 2: 2.5A/buck 3: 4A/buck 4: 2A DC/DC converter
- 0.6V to 2.1875V/12.5mV step VOUT range, 2.8V to 5.5V operating input range
- Adjustable switching frequency
- Configurable forced PWM, auto-PFM/PWM mode
- One RTC dedicated LDO and four low-noise LDOs
- Two separate input power supplies, 100mV dropout at 300mA load
- I2C bus and OTP, power-on/off button, power-on reset output
- Flexible power-on/off sequencing via OTP, flexible DC/DC, LDO on/off via OTP
- Used in cable modems, set-top boxes, televisions, Wi-Fi routers/access points
- Suitable for PoS machines, SSDs, IP cameras
Pastabos
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Techniniai duomenys
Buck Regulator, LDO
4
5
28Pins
125°C
-
No SVHC (19-Jan-2021)
QFN
5.5V
5
QFN
-40°C
-
MSL 1 - Unlimited