Informacija apie produktą
Alternatyvos 74AHC595PW,118
Rasta produktų: 3
Produktų apžvalga
The 74AHC595PW is a 8-bit CMOS serial-in/serial-out or parallel-out Shift Register with output latches. It is pin compatible with low-power Schottky TTL (LSTTL). It comes with a storage register and 3-state outputs. It has separate clocks. Data is shifted on the positive-going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive-going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active low) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the OE\ is low.
- Balanced propagation delays
- All inputs have Schmitt-trigger action
- Inputs accept voltages higher than VCC
- CMOS Input level
- Complies with JEDEC standard No. 7A
Pritaikymas
Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Techniniai duomenys
74AHC595
1 Element
TSSOP
16Pins
5.5V
74AHC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel, Serial to Serial
8bit
TSSOP
2V
Tri State
74595
125°C
-
No SVHC (17-Dec-2015)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Thailand
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas