Informacija apie produktą
Alternatyvos 74HC40103D,652
Rasta produktų: 1
Produktų apžvalga
The 74HC40103D is a 8-bit synchronous Down Counter has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. In normal operation, the counter is decremented by one count on each positive-going transition of the clock. Counting is inhibited when the terminal enable input (TE\) is high. The terminal count output (TC\) goes low when the count reaches zero if TE\ is low and remains low for one full clock period. When the synchronous preset enable input (PE\) is low, data at the jam input (P0 to P7) is clocked into the counter on the next positive-going clock transition regardless of the state of TE\. When the asynchronous preset enable input (PL\) is low, data at the jam input (P0 to P7) is asynchronously forced into the counter regardless of the state of PE\, TE\ or CP. The jam inputs (P0 to P7) represent a single 8-bit binary word.
- Cascadable
- Synchronous or asynchronous preset
- Low-power dissipation
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Pritaikymas
Industrial, Consumer Electronics, Computers & Computer Peripherals
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
74HC103
35MHz
SOIC
16Pins
6V
40103
125°C
Binary
255
SOIC
2V
74HC
-40°C
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Thailand
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas