Informacija apie produktą
Produktų apžvalga
The 74HC93D is a 4bit binary Ripple Counter pin compatible with low power Schottky TTL (LSTTL). It consists of four flip-flops internally connected to provide a divide-by-two section and a divide-by-eight section. Each section has a separate clock input (CP0\ and CP1\) to initiate state changes of the counter on the high-to-low clock transition. State changes of the Qn outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and should not be used for clocks or strobes. Since the output from the divide-by-two section is not internally connected to the succeeding stages, the device may be operated in various counting modes. In a 4bit ripple counter the output Q0 must be connected externally to input CP1\.
- Various counting modes
- ICC Category
- Standard output capability
- Complies with JEDEC standard No. 7A
Techniniai duomenys
0
100MHz
SOIC
14Pins
6V
7493
125°C
Binary Ripple
15
SOIC
2V
74HC
-40°C
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Thailand
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas