Informacija apie produktą
Alternatyvos 74HCT138N
Rasta produktų: 3
Produktų apžvalga
The 74HCT138N is a 3-to-8 inverting Decoder/Demultiplexer decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0\ to Y7\). The device features three enable inputs (E1\, E2\ and E3). Every output will be high unless E1\ and E2\ are low and E3 is high. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 138 series ICs and one inverter. The 138 series can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active low mutually exclusive outputs
- TTL Input level
- Complies with JEDEC standard No. 7A
Pritaikymas
Industrial, Consumer Electronics, Computers & Computer Peripherals
Techniniai duomenys
74HCT138
8Outputs
DIP
4.5V
74HCT
-40°C
-
-
Decoder / Demultiplexer
DIP
16Pins
5.5V
74138
125°C
-
To Be Advised
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas