Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 15 400,000 € |
Informacija apie produktą
Produktų apžvalga
The PXIe-4480 is designed for high-bandwidth audio, acoustic, and vibration measurements. It provides six channels of dynamic signal acquisition, and you can use one of four gain settings to configure your input range. The PXIe-4480 also includes software-configurable AC/DC coupling, charge measurement, voltage excitation, IEPE excitation, and TEDS support, making it ideal for measuring acoustic transducers, pressure sensors, and hydrophones. Common applications include audio test; noise, vibration, and harshness (NVH) analysis; and underwater acoustic measurements. For measuring sudden changes, such as high speed blast and pressure events, the PXIe-4480 can sample up to 20 MS/s per channel in time-domain mode.
Techniniai duomenys
PXI Sound and Vibration Module
24bit
AC/DC
6Channels
NI PXI Systems
To Be Advised
1.25MSPS
PXIe
0.5Hz
-
PXIe-4480
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Hungary
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas