Spausdinti puslapį
Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.
Nebegaminama
Informacija apie produktą
GamintojasONSEMI
Gamintojo detalės nr.NGTB40N120SWG
Užsakymo kodas2492859
Techninės specifikacijos
Continuous Collector Current80A
Collector Emitter Saturation Voltage2V
Power Dissipation535W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Produktų apžvalga
The NGTB40N120SWG is an Insulated Gate Bipolar Transistor (IGBT) features a robust and Trench construction, provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss. The IGBT is well suited for welding applications. Incorporated into the device is a soft and fast co-packaged free-wheeling diode with a low forward voltage.
- Soft fast reverse recovery diode
- Optimized for high speed switching
- 10µs Short-circuit capability
Pritaikymas
Maintenance & Repair, Power Management
Techniniai duomenys
Continuous Collector Current
80A
Power Dissipation
535W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
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
Tarifo nr.:85412900
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
Svoris (kg):.004083
Produkto kilmės atsekamumas