Kiekis | |
---|---|
1+ | 33,070 € |
5+ | 31,380 € |
10+ | 28,550 € |
Informacija apie produktą
Produktų apžvalga
This versatile full motion double arm TV wall mount is to be used for flat screens up to 70" and 40kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 62mm and 468mm from the wall. It also tilts and have an extensive swivel range and VESA compatibility to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 32"-70"
- VESA compatible: 75x75, 100x100, 100x150, 100x200, 150x100, 150x150, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 40kg
- Material: steel
- Tilt range:+5° ~ -15°
- Swivel range:+60° ~ -60°
- Screen Level:+3° ~ -3°
- Profile: 62~468mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, double stud (406mm/450mm)
- Surface finish: powder coating
- Dimensions (HxWxD): 420x455x468mm
Pritaikymas
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Techniniai duomenys
From 32" to 70"
40kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
75x75, 100x100, 100x150, 100x200, 150x150, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400
To Be Advised
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas