Kiekis | |
---|---|
1+ | 33,150 € |
5+ | 31,490 € |
Informacija apie produktą
Produktų apžvalga
This full motion double arm TV wall mount is to be used for flat screens up to 80" and 40kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 41mm and 475mm from the wall. It also tilts and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 37"-80"
- VESA compatible: 75x75, 100x100, 100x150, 100x200, 150x100, 150x150, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Weight capacity: 40kg
- Material: steel
- Tilt range:+5° ~ -15°
- Swivel range:+60° ~ -60°
- Screen Level:+3° ~ -3°
- Profile: 62~468mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, double stud (406mm/450mm)
- Surface finish: powder coating
- Dimensions (HxWxD): 655x420x468mm
Pritaikymas
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Techniniai duomenys
From 37" to 80"
40kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
75x, 100x, 100x150, 100x200, 150x, 200x100, 200x, 300x200, 300x, 400x200, 400x300, 400x, 600x400
Boric acid (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas