Informacija apie produktą
Produktų apžvalga
Reisser Timber Connector Screws build on the proven technical performance of the Cutter range to offer the ideal solution for connecting timber to timber. The sharp 25º point gives a fast start whilst the 2 Cutter slots allow screwing close to the edge without splitting. The addition of a ‘rollet’ on the shaft reduces drag and torsion forces on insertion resulting in a faster more efficient fixing. A Torx drive provides maximum torque transfer whilst reducing “cam-out” and the large flat washer head offers greater tightening force (even in warped boards) and increased pull through resistance than a countersunk or small hex head fixing. The recessed drive and flat head profile is also more attractive if the fixings are visible. The bronze Nano KTCO coating has been tested to a min 2000 hrs Salt Spray resistance, is Cr-6 free and resists peel off in timber giving long lasting protection.
- Torx drive provides more points of contact for better torque transfer and helps reduce 'cam out', bit slippage and bit wear
Techniniai duomenys
-
80mm
Carbon Steel
Reisser - Timber Connector Screws
6mm
-
Raised / Countersunk Head Pin Torx
To Be Advised
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas