Reikia daugiau?
Kiekis | |
---|---|
1+ | 3,150 € |
Informacija apie produktą
Produktų apžvalga
Grove - Infrared Emitter is used to transmit infrared signals through an infrared LED, while there is an Infrared receiver to get the signals on the other side . An infrared LED is like any other LED, with its colour cantered around 940nm. We can use the emitter not only to transmit data or commands, but also to emulate remotes to control your home appliance using an Arduino. The Infrared Emitter can transmit signals reliable up to 10 meters. Beyond 10 meters, the receiver may not get the signals. Typical applications include ambient light sensing, backlighting control for display panel and keyboard illumination control.
- Dimension is 20mm x 20mm x 18mm
Techniniai duomenys
Infrared Emitter Board
Arduino Board
IR Emitter and Connection Lead