Informacija apie produktą
Produktų apžvalga
The VN750B5-E is a monolithic High-side Driver designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart help protect the device against over-load. The device detects open load condition in ON-state and OFF-state. Output shorted to VCC is detected in the OFF-state. Device automatically turns OFF in case of ground pin disconnection.
- CMOS compatible input
- ON-state open-load detection
- OFF-state open-load detection
- Shorted load protection
- Under-voltage and overvoltage shutdown
- Protection against loss of ground
- Very low standby current
- Reverse battery protection
Pritaikymas
Power Management
Įspėjimai
ESD sensitive device, take proper precaution while handling the device.
Techniniai duomenys
1Channels
High Side
5Pins
Surface Mount
-
5.5V
-40°C
40µs
VIPower
-
MOSFET
P2PAK
Non-Inverting
-
36V
150°C
30µs
AEC-Q100
Techniniai duomenys (3)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas