Informacija apie produktą
Produktų apžvalga
The VNH5180A-E is a full-bridge Motor Driver incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true power MOSFET with an intelligent signal/protection circuitry. It is designed for the harsh automotive environment offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level. The input signals INA and INB can directly interface to the microcontroller to select the motor direction and the brake condition.
- Under-voltage shutdown
- Over-voltage clamp protection
- Thermal shutdown
- Cross-conduction protection
- Current and power limitation
- Very low standby power consumption
- PWM operation up to 20kHz
- Protection against loss of ground and loss of VCC
- Current sense output proportional to motor current
- Output protected against short to ground and short to VCC
- 3V CMOS compatible inputs
Pritaikymas
Motor Drive & Control, Automotive
Techniniai duomenys
H-Bridge Motor Driver
1Outputs
-
36Pins
18V
150°C
-
No SVHC (17-Dec-2015)
PowerSSO
Brushed DC
8A
PowerSSO
5.5V
-40°C
-
MSL 3 - 168 hours
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas