Kiekis | |
---|---|
60+ | 125,030 € |
Informacija apie produktą
Produktų apžvalga
89-03KA-0U is a MEAS 89 series uncompensated is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 89 uncompensated features 5/16-32 UNEF threads and can be welded in place. It can also be packaged in a variety of threaded fittings such as 1/4 and 1/8NPT, 1/4BSP as well as custom process fittings. Contact factory for threaded fitting options. The 89 uncompensated is designed for high pressure OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. Suitable for hydraulic controls, process control, pressure calibrators, refrigeration/compressors applications.
- Absolute pressure type
- 3000psi pressure range
- Weldable/threaded process fittings
- ±0.25% pressure non-linearity
- 5V supply voltage
- 1.5mA supply current
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- 5Mohm output load resistance
- 3X rated pressure overload and 4X rated pressure burst
Techniniai duomenys
Absolute
No Port
0psi
9.5V
No Port
PC Pin
9.5V
0-100mV
316L Stainless Steel
125°C
To Be Advised
Voltage
Absolute
3000psi
-
1.5mA
-
Gas, Liquid
Analogue
-40°C
89 Series
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas