Informacija apie produktą
Produktų apžvalga
Tenma 72-8725 DSO four-channel digital storage oscilloscope offers a user-friendly front panel with clear indications to allow access to all basic functions for easy operation. The scaling and position buttons for all channels are optimally arranged for intuitive operation. The design is based on the familiar practices of traditional instruments users can use the new units without spending considerable time in learning and familiarizing with operation. For faster adjustment to ease testing, there is an Auto key to instantly display the appropriate waveform and range position.
- Dual time base function unrivalled waveform detail observation and analysis capabilities
- Scroll display in scan mode for continuous monitoring of signal variations
- Unique XY mode that displays the waveform and Lissajous figure concurrently
- USB drive system software upgrade
- Supports plug-and-play USB storage device. Communication with computer through the USB device
- Storage of waveforms setups and bit maps waveforms and setups reproduction
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse, slope and alternate trigger functions
- Automatic measurement of 24 waveform parameters parameters testing and customisation
- Multiple AUTO setups for extra flexibility
- Visual system help messages
- 12 month limited warranty *view Terms & Conditions for details
Pritaikymas
Maintenance & Repair, Test & Measurement
Turinys
Four 1:1/10:1 probes, Two test leads, User manual, USB cable and software.
Pastabos
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Techniniai duomenys
-
2GSPS
100MHz
3.5ns
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 4