Informacija apie produktą
Alternatyvos 53948-00034-07
Rasta produktų: 1
Produktų apžvalga
tesa® 53948 electrical insulation tape provides a valuable helping hand for professional electricians and stands out with its numerous advantages. It is flexible and has excellent adhesive properties because it consists of a soft PVC and an natural rubber adhesive. tesa® 53948 adhesive insulation tape can be rolled out easily, it is highly inflammable, is resistant to both ageing and adverse weather conditions. Furthermore, the electrical insulation tape is largely insensitive to softening agents, is certified to VDE, IMQ and SEMKO (IEC 60454-3-1) standards, and is available in eight colors.
- For most electrical insulation applications
- Bundling, marking, reinforcing, sealing and protection
- Outstanding adhesive strength
Pritaikymas
Maintenance & Repair, Industrial
Techniniai duomenys
Electrical Insulation
PVC (Polyvinyl Chloride)
82ft
5.1 mil (0.13 mm)
25m
19mm
No SVHC (15-Jan-2018)
Natural Rubber Adhesive
25m
White
82ft
0.75"
Tesaflex 53948
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas