Spausdinti puslapį
Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.
Nėra sandėlyje
Informacija apie produktą
GamintojasTEXAS INSTRUMENTS
Gamintojo detalės nr.SN74LVC1G07DBVR
Užsakymo kodas2437125
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC1G07
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G07
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatyvos SN74LVC1G07DBVR
Rasta produktų: 2
Produktų apžvalga
The SN74LVC1G07DBVR is a single Buffer/Driver is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.
- Supports 5V VCC operation
- Input and open-drain output accepts voltage up to 5.5V
- Can translate up or down
- 4.2ns at 3.3V Maximum propagation delay time
- Low-power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Pritaikymas
Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Portable Devices, Imaging, Video & Vision
Įspėjimai
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Techniniai duomenys
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G07
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC1G07
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
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
Tarifo nr.:85423990
RoHS suderinamumas:Taip
„RoHS“
RoHS reikalavimai dėl ftalatų naudojimo atitikties:Turi būti tikslinama
Atsisiųskite gaminio atitikties sertifikatą
Gaminio atitikties sertifikatas
Svoris (kg):.099