Informacija apie produktą
Alternatyvos TMPM 04124
Rasta produktų: 3
Produktų apžvalga
The TMPM series single/dual/triple-output 4 to 60W AC/DC Power Module is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
- Ultra compact
- Low profile plastic casing
- Protection class ll
- Universal input voltage
- Overtemperature protection
- Short-circuit and overload protection
- Total error band of ±2% of full scale span maximum
Pritaikymas
Power Management, Industrial, Commercial, Industrial
Pastabos
NRND - Not Recommended for New Designs
Techniniai duomenys
ITE
4W
167mA
-
-
85V
85V AC to 264V AC
17.1mm
TMPM Series
1 Output
24VDC
-
-
Fixed
264V
27mm
36.5mm
No SVHC (16-Jul-2019)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas