Informacija apie produktą
Alternatyvos TXL 150-05S
Rasta produktų: 2
Produktų apžvalga
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
Pritaikymas
Industrial
Pastabos
NRND - Not Recommended for New Designs
Techniniai duomenys
ITE
150W
30A
-
-
-
85V AC to 264V AC
Fixed
No SVHC (16-Jul-2019)
1Outputs
5VDC
-
-
-
85V
264V
TXL 150 Series
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas