Leaded Tantalum Capacitors:
Rasta produktų: 20Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3017019 | Each | 1+ 16,450 € 20+ 13,320 € 60+ 11,490 € 100+ 11,270 € 260+ 11,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | M | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016966 | Each | 1+ 28,250 € 20+ 19,580 € 60+ 18,060 € 100+ 16,950 € 260+ 16,610 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 15µF | 50V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017020 | Each | 20+ 19,060 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016967 | Each | 20+ 26,510 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 10% | PC Pin | 1.2ohm | R | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017021 | Each | 20+ 25,840 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | R | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016963 | Each | 20+ 36,190 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 5% | PC Pin | 1.2ohm | R | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016971 | Each | 20+ 16,850 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 10% | PC Pin | 1.2ohm | M | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016964 | Each | 20+ 40,250 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 10% | PC Pin | 1.2ohm | B | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017017 | Each | 20+ 54,250 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | PC Pin | 1.2ohm | C | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016968 | Each | 20+ 38,040 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 10% | PC Pin | 1.2ohm | S | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017024 | Each | 20+ 15,990 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 20% | PC Pin | 1.2ohm | M | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016975 | Each | 20+ 38,040 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 10% | PC Pin | 1.2ohm | S | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017016 | Each | 20+ 38,830 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | PC Pin | 1.2ohm | B | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016970 | Each | 20+ 48,320 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 5% | PC Pin | 1.2ohm | S | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017018 | Each | 20+ 85,000 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | PC Pin | 1.2ohm | D | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016969 | Each | 20+ 55,130 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 5% | PC Pin | 1.2ohm | B | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016974 | Each | 20+ 26,510 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 10% | PC Pin | 1.2ohm | R | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016972 | Each | 20+ 19,630 € | Min.: 20 / kartot.: 20 | 18µF | 50V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016965 | Each | 20+ 16,850 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 10% | PC Pin | 1.2ohm | M | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017022 | Each | 20+ 36,910 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | S | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 |