Kiekis | |
---|---|
1+ | 135,010 € |
Informacija apie produktą
Produktų apžvalga
Compact Ratchet set with 2 ¼” ratchets, Zyklop Speed and Zyklop Metal with switchover lever as well as 6 accessories. Zyklop Speed ratchet with flywheel design and easy-to-grip, free-turning sleeve for high working speeds; freely pivoting ratchet head; predefined locking at 0° and 90° to the left and right as well as 15° from 90° inwards; can be used as a conventional screwdriver in its 0° position; secure locking of the sockets also in the screwdriving position; left/right switchover; fine-toothing; small return angle of 5°; multi-component Kraftform handle for low-fatigue working. Zyklop Metal ratchet with switchover lever; Zyklop Metal ratchet with switchover lever; slim design for work in even very confined spaces; the 72 fine-pitched teeth allow a small return angle of 5°; switchover lever for convenient direction change; secure socket locking function; forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life; incredibly compact arrangement: many tools in a minimum of space; extremely compact textile box that is very robust and durable; can be positioned upright in workshop shelf for tidy storage; can be set down on sensitive surfaces thanks to the textile outer material; low weight and volume for simplified mobility.
- Incredibly fast ¼” Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
- Extremely slim Zyklop Metal ratchet with long lever
- Return angle of only 5°
- Convenient direction change thanks to switchover lever
- Set in robust textile box
Pritaikymas
Maintenance & Repair
Turinys
1 Zyklop speed ratchet with 1/4" drive, 1 Zyklop metal ratchet, 1 Zyklop extension (long), 2 Zyklop extensions (short and long) with rapid spin sleeve, 1 Adaptor with rapid change chuck, 1 Wobble extension and 1 Universal joint.
Techniniai duomenys
Zyklop 1/4" Drive Speed & Metal Ratchets, 3x Zyklop & 1x Wobble Extensions, Adaptor, Universal Joint
No SVHC (27-Jun-2024)
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Czech Republic
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas