0
prekių: 00,00 €
be PVM
be PVM

Hook Up Wire :

Rasta produktų: 6 195

Visi filtrai

Išplėsti visus
Lyginti
Gamintojo dalies nr.
Užsakymo kodas
Gamintojas / Aprašymas
Prieinamumas
Kaina už
Kaina (be PVM)
Kiekis
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1184086

„RoHS“

1 Reel: (328ft/100m)
Rite
1+307,780 €
5+264,820 €
10+214,870 €
25+210,570 €
-
PTFE
Blue
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1843250

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+341,440 €
5+334,610 €
10+327,780 €
25+320,950 €
-
Silicone
White
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
150°C
0.81mm²
15kV
Copper
-
3.48mm
-
-
2291040

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+30,540 €
5+29,930 €
10+29,320 €
25+28,710 €
-
PVC
Black
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
797972

„RoHS“

1 Reel: (328ft/100m)
Rite
1+133,550 €
5+130,880 €
10+128,210 €
25+125,540 €
-
PVDF
Black
-
-
19 x 0.127mm
-
-
100m
-
328ft
125°C
0.25mm²
600V
Tinned Copper
-
1.22mm
-
-
2290770

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+48,910 €
5+47,930 €
10+46,950 €
25+45,980 €
-
PTFE
White
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182556

„RoHS“

1 Reel: (1000ft/304.8m)
Rite
1+283,590 €
5+277,920 €
10+272,250 €
25+266,570 €
-
PVC
Green, Yellow
-
16AWG
26 x 0.255mm
-
-
304.8m
-
1000ft
105°C
1.326mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1741611

„RoHS“

1 Reel: (1000ft/305m)
Rite
1+35,090 €
5+34,390 €
10+33,690 €
25+32,980 €
-
Unjacketed
-
-
28AWG
Solid
-
-
305m
-
1000ft
150°C
0.08mm²
-
Tinned Copper
-
0.33mm
-
-
1199068

„RoHS“

1 Reel: (1000ft/304.8m)
Rite
1+131,990 €
5+129,350 €
10+126,710 €
25+124,070 €
-
PVC
Black
-
20AWG
10 x 0.255mm
-
-
304.8m
-
1000ft
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1285925

„RoHS“

1 Reel: (328ft/100m)
Rite
1+60,160 €
5+58,960 €
10+57,750 €
25+56,550 €
-
Silicone
Yellow
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1184150

„RoHS“

1 Reel: (82ft/25m)
Rite
1+110,480 €
5+84,790 €
10+76,790 €
25+68,790 €
-
PTFE
Green
-
20AWG
19 x 0.2mm
-
-
25m
-
82ft
190°C
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
1184073

„RoHS“

1 Reel: (328ft/100m)
Rite
1+176,980 €
5+152,290 €
10+123,550 €
25+121,080 €
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1770289

„RoHS“

1 Reel: (1000ft/304.8m)
Rite
1+168,370 €
5+165,000 €
10+161,640 €
25+158,270 €
-
-
-
-
-
7 x 32AWG
-
-
304.8m
-
1000ft
-
0.2mm²
-
-
-
-
-
-
2291053

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+94,060 €
5+92,180 €
10+90,300 €
25+88,420 €
-
EPR Rubber
Black
-
18AWG
65 x 36AWG
-
-
30.5m
-
100ft
90°C
0.829mm²
5kV
Tinned Copper
-
3.48mm
-
-
798022

„RoHS“

1 Reel: (328ft/100m)
Rite
1+133,550 €
5+130,880 €
10+128,210 €
25+125,540 €
-
PVDF
Blue
-
-
19 x 0.127mm
-
-
100m
-
328ft
125°C
0.25mm²
600V
Tinned Copper
-
1.22mm
-
-
1184018

„RoHS“

1 Reel: (82ft/25m)
Rite
1+58,520 €
5+47,450 €
10+40,830 €
25+40,010 €
-
PTFE
Pink
-
26AWG
7 x 0.15mm
-
-
25m
-
82ft
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
2360087

„RoHS“

1 Reel: (82.02ft/25m)
Rite
1+44,880 €
5+36,390 €
10+31,320 €
25+30,690 €
-
PTFE
Orange
-
28AWG
7 x 0.12mm
-
-
25m
-
82.02ft
260°C
0.08mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1764941

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+32,950 €
5+32,290 €
10+31,630 €
25+30,970 €
-
-
-
-
-
10 x 30AWG
-
-
30.5m
-
100ft
-
0.52mm²
-
-
-
-
-
-
1184037

„RoHS“

1 Reel: (328ft/100m)
Rite
1+298,700 €
5+257,020 €
10+208,520 €
25+204,350 €
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2290771

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+50,360 €
5+49,350 €
10+48,350 €
25+47,340 €
-
PTFE
Red
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290906

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+24,700 €
5+24,210 €
10+23,710 €
25+23,220 €
-
PVC
Yellow
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290969

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+63,590 €
5+62,320 €
10+61,050 €
25+59,770 €
-
PTFE
White
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1182507

„RoHS“

1 Reel: (1000ft/304.8m)
Rite
1+114,060 €
5+111,780 €
10+109,500 €
25+107,220 €
-
-
-
-
-
10 x 0.255mm
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
2291041

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+31,400 €
5+30,770 €
10+30,140 €
25+29,520 €
-
PVC
White
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
600V
Tinned Copper
-
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
611451

„RoHS“

1 Reel: (82ft/25m)
Rite
1+82,920 €
5+63,640 €
10+57,640 €
25+51,630 €
-
PVC
Green
-
17AWG
258 x 0.07mm
-
-
25m
-
82ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
2290729

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+78,230 €
5+76,670 €
10+75,100 €
25+73,540 €
-
PTFE
Black
-
24AWG
19 x 0.13mm
-
-
30.5m
-
100ft
200°C
0.242mm²
1kV
Silver Plated Copper
-
1.37mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
626–650 prekių iš 6195
iš 248 p.

pirmaujančių gamintojų

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account