0
prekių: 00,00 €
be PVM
be PVM

Hook Up Wire :

Rasta produktų: 6 196

Visi filtrai

Išplėsti visus
Lyginti
Gamintojo dalies nr.
Užsakymo kodas
Gamintojas / Aprašymas
Prieinamumas
Kaina už
Kaina (be PVM)
Kiekis
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
611402

„RoHS“

1 Reel: (16ft/5m)
Rite
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Blue
-
17AWG
258 x 0.07mm
-
-
5m
-
16ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
611414

„RoHS“

1 Reel: (16ft/5m)
Rite
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Yellow
-
17AWG
258 x 0.07mm
-
-
5m
-
16ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1764919

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+30,160 €
5+29,560 €
10+28,950 €
25+28,350 €
-
MPPE
Green
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
3653031

„RoHS“

1 Reel: (82ft/25m)
Rite
1+145,550 €
5+111,700 €
10+101,160 €
25+90,620 €
-
TPE
Black
-
14AWG
525 x 0.07mm
-
-
25m
-
82ft
90°C
2mm²
1kV
Copper
-
3.9mm
-
-
1764893

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+27,430 €
5+26,880 €
10+26,330 €
25+25,780 €
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
2290771

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+50,360 €
5+49,350 €
10+48,350 €
25+47,340 €
-
PTFE
Red
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1285918

„RoHS“

1 Reel: (328ft/100m)
Rite
1+49,830 €
5+48,830 €
10+47,840 €
25+46,840 €
-
Silicone
Grey
-
24AWG
14 x 0.15mm
-
-
100m
-
328ft
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1204347

„RoHS“

1 Reel: (328ft/100m)
Rite
1+169,960 €
5+166,560 €
10+163,160 €
25+159,760 €
-
PVC
Red
-
14AWG
50 x 0.255mm
-
-
100m
-
328ft
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
-
2290796

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+56,110 €
5+54,990 €
10+53,870 €
25+52,740 €
-
PVC
Red
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2291041

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+31,400 €
5+30,770 €
10+30,140 €
25+29,520 €
-
PVC
White
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
600V
Tinned Copper
-
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1285912

„RoHS“

1 Reel: (328ft/100m)
Rite
1+60,040 €
5+58,840 €
10+57,640 €
25+56,440 €
-
Silicone
Green
-
24AWG
14 x 0.15mm
-
-
100m
-
328ft
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1972292

„RoHS“

1 Reel: (328ft/100m)
Rite
1+86,520 €
5+84,000 €
10+75,180 €
25+66,360 €
-
Polyester
Pink
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
-
0.38mm²
600V
Tinned Copper
-
1.13mm
-
99M0111 Series
1765002

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+158,500 €
5+155,330 €
10+152,160 €
25+148,990 €
-
-
-
-
-
105 x 30AWG
-
-
30.5m
-
100ft
-
5.26mm²
-
-
-
3.4mm
-
-
1184144

„RoHS“

1 Reel: (328ft/100m)
Rite
1+344,090 €
5+279,170 €
10+273,590 €
25+268,000 €
-
PTFE
Blue
-
20AWG
19 x 0.2mm
-
-
100m
-
328ft
190°C
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
2290866

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+19,340 €
5+18,950 €
10+18,570 €
25+18,180 €
-
PVC
Brown
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3653018

„RoHS“

1 Reel: (16ft/5m)
Rite
1+36,970 €
5+29,130 €
10+25,990 €
25+22,350 €
-
TPE
Black
-
14AWG
525 x 0.07mm
-
-
5m
-
16ft
105°C
2mm²
1kV
Copper
-
3.9mm
-
-
2290732

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+584,870 €
5+573,170 €
10+561,480 €
25+549,780 €
-
PTFE
White
-
10AWG
37 x 0.4mm
-
-
30.5m
-
100ft
200°C
4.74mm²
600V
Tinned Copper
-
3.404mm
MIL-DTL-16878/4 (Type E)
-
2290769

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+53,750 €
5+52,680 €
10+51,600 €
25+50,530 €
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1183985

„RoHS“

1 Reel: (328ft/100m)
Rite
1+141,230 €
5+108,390 €
10+98,170 €
25+87,940 €
-
PTFE
Yellow
-
28AWG
7 x 0.12mm
-
-
100m
-
328ft
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1843257

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+392,870 €
5+385,010 €
10+377,160 €
25+369,300 €
-
Silicone
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
20kV
Silver Plated Copper
-
3.302mm
UL VW-1
-
1764975

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+41,090 €
5+40,270 €
10+39,450 €
25+38,620 €
-
MPPE
White
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
2290756

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+69,400 €
5+68,010 €
10+66,620 €
25+65,240 €
-
PTFE
Blue
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199093

„RoHS“

1 Reel: (1000ft/304.8m)
Rite
1+216,900 €
5+212,560 €
10+208,220 €
25+203,890 €
-
PVC
Green, Yellow
-
18AWG
16 x 0.255mm
-
-
304.8m
-
1000ft
105°C
0.816mm²
600V
Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290905

„RoHS“

1 Reel: (1000ft/305m)
Rite
1+104,100 €
5+102,020 €
10+99,940 €
25+97,850 €
-
PVC
Black
-
26AWG
7 x 34AWG
-
-
305m
-
1000ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199144

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+127,650 €
5+125,100 €
10+122,540 €
25+119,990 €
-
-
-
-
-
19 x 30AWG
-
-
30.5m
-
100ft
-
0.969mm²
-
-
-
-
-
-
801–825 prekių iš 6196
iš 248 p.

pirmaujančių gamintojų

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account