60 Galite rezervuoti pageidaujamą kiekį dabar
| Kiekis | |
|---|---|
| 1+ | 146,380 € |
Informacija apie produktą
Produktų apžvalga
NRF5340-AUDIO-DK is a nRF5340 Audio Development Kit (DK) recommended platform for Bluetooth “LE Audio” products and contains everything needed to start development. The kit is configurable and can function as a USB dongle to send or receive audio data from a PC. It can also function as a business headset a broadcast receiver or a True Wireless Stereo (TWS) Earbud. For most use-cases, we recommend using two or more DKs. The three main components of this DK are the nRF5340 SoC, nPM1100 PMIC and Cirrus Logic’s CS47L63 Audio DSP. The CS47L63’s high-performance DAC and differential output driver are optimized for direct connection to an external headphone load. It is perfect for earbuds with mono-only and direct speaker output. The nRF5340 Audio DK is typically powered via USB and has a battery connector for a Li-Ion/Li-Po battery. Suitable for LE audio, headphones, hearing aids, audio guides, office headsets, audio broadcast solutions, conference speakerphones.
- Based on our nRF5340 SoC
- 2.4GHz antenna
- Two 3.5mm audio jacks
- Cirrus logic audio DSP CS47L63
- SWF RF connector for direct RF measurements
- 5 user-programmable buttons
- 4 user-programmable LEDs
- SEGGER J-Link debugger on board
- Pins for measuring power consumption
- SD-Card holder for additional storage
Turinys
Two 3.5mm audio jacks for analogue in and headphones out, Five user-programmable buttons and LEDs, SD-card holder for extra storage if needed, SEGGER J-Link debugger for programming and debugging, Connectors to access the analogue/digital interfaces, and GPIOs.
Techniniai duomenys
Nordic Semiconductor
Wireless Connectivity
2 x 3.5 mm Audio Jacks, 5 x Buttons/LEDs, 1 x SD-Card Holder, 1 x SEGGER J-Link Debugger, Connectors
No SVHC (23-Jan-2024)
nRF5340
Bluetooth Low Energy, SoC
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Poland
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas