33 Galite rezervuoti pageidaujamą kiekį dabar
| Kiekis | |
|---|---|
| 1+ | 40,260 € |
Informacija apie produktą
Produktų apžvalga
STEVAL-FCU001V2 is a flight controller unit evaluation board designed to support quad-copter drone designers. A complete firmware example project allows the designer to begin flying small or medium sized quad-copters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the on-board Bluetooth low energy module (CE, FCC, ARIB, BQE certified). Pressure sensor is also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for firmware development and debugging, and to support additional external sensors or RF modules. Possibility to directly drive 4 DC brushed motors through the low voltage onboard MOSFET or alternatively use external ESC for DC brushless motor configuration.
- STM32F401 32-bit MCU with ARM® Cortex®
- LSM6DSR iNEMO inertial module: 3D accelerometer and 3D gyroscope
- LPS22HH high-performance MEMS nano pressure sensor: 260-1260hPa absolute digital output barometer
- BlueNRG-M0 very low power network processor module for Bluetooth® low energy v4.2
- STL10N3LLH5 – N-channel 30V, 9A, PowerFLAT(TM) STripFET(TM) V power MOSFET
- TC4054 – 800mA standalone linear li-ion battery charger
Techniniai duomenys
STMicroelectronics
Embedded
Evaluation Board STM32F4, STM32F7, STM32H7
No SVHC (25-Jun-2025)
STM32F4, STM32F7, STM32H7
Flight Controller Toy Drone
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Italy
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas