Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 22,280 € |
Informacija apie produktą
Produktų apžvalga
5603 from Kitronik is an inventor's kit for the BBC micro:bit. It is a great way to get started with programming and hardware interaction with the BBC micro:bit. This kit contains everything user needs to complete 10 experiments including using LEDs, motors, LDRs and capacitors. The Kitronik inventor's kit for the BBC micro:bit provides a fantastic way of learning how to construct and control electronic circuits. The BBC micro:bit has a selection of pins that are located on the bottom edge of its PCB. To get a flying start, it has included an easy to follow tutorial book which guides through everything needs to know about programming the BBC micro:bit.
- Make 10 experiments included in the provided step-by-step tutorial book
- Breaks out 21 accessible pins from BBC micro:bit using edge connector board for BBC micro:bit
- Small prototype breadboard included for fast prototyping
- No soldering required - build your first circuit in minutes
Turinys
1 x mounting plate, 1 x potentiometer, 1 x finger adjust spindle, 2 x plastic spacer 10mm, 1 x battery pack, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 8 x 5mm LEDs, 1 x RGB 5mm LED, 1 x fan blade, 5 x 2.2kohm resistor, 5 x 10kohm resistor, 5 x 47ohm resistor, 1 x edge connector breakout board, 10 x male to male jumper wires, 10 x male to female jumper wires, 1 x 470uF capacitor, 1 x piezo element buzzer, 4 x M3 machine screw, Booklet.
Techniniai duomenys
-
-
-
Mounting Plate, Potentiometer & Finger Adjust Spindle, Prototype Breadboard, Push Switch
-
-
-
-
BBC micro:bit Boards
No SVHC (25-Jun-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas