Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 46,110 € |
Informacija apie produktą
Produktų apžvalga
The KIT33975AEWEVBE is an evaluation kit for MC33975 a multiple switch detection interface with suppressed wake up. The MC33975 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull up or pull down current as it monitors the switch change of state. The sleep mode provides low quiescent current, which makes the MC33975 ideal for automotive and industrial products requiring low sleep state currents. Improvements are a programmable interrupt timer for sleep mode that can be disabled, switch detection currents of 32mA and 4.0mA for switch to ground inputs, and an interrupt bit that can be reset. This kit is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22 to 1 analog multiplexer for reading inputs as analog.
- Designed to operate from 5.5V ≤ VPWR ≤ 28V
- Switch input voltage range from 14V to VPWR
- Interfaces to microprocessor using 3.3V/5V SPI protocol
- Selectable wake up on change of state
- 14 switch to ground inputs
- Eight programmable inputs (switches to battery or ground)
- Selectable wetting current (32mA or 4mA for switch to ground inputs)
- VPWR standby current 100µA typical, VDD standby current 20µA typical
Pritaikymas
Automotive, Industrial, Communications & Networking
Turinys
Assembled and tested evaluation board/module in anti static bag, CD.
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
NXP
-
-
Assembled and Tested Evaluation Board/Module 33812 & 9S12P128, Misc Cables, CD-ROM, USB Based BDM
No SVHC (27-Jun-2024)
-
MC33975
-
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas