0
prekių: 00,00 €
be PVM
be PVM

16-bit Microcontrollers :

Rasta produktų: 2 428

Visi filtrai

Išplėsti visus
Lyginti
Gamintojo dalies nr.
Užsakymo kodas
Gamintojas / Aprašymas
Prieinamumas
Kaina už
Kaina (be PVM)
Kiekis
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2991798

„RoHS“

Date/Lot Code

Each
1+3,810 €
25+3,730 €
100+3,660 €
250+3,580 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3702702

„RoHS“

Date/Lot Code

Each
1+1,840 €
25+1,800 €
100+1,770 €
250+1,730 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1778480

„RoHS“

Date/Lot Code

Each
1+4,740 €
25+4,650 €
100+4,550 €
250+4,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1740239

„RoHS“

Date/Lot Code

Each
1+2,620 €
25+2,570 €
100+2,520 €
250+2,460 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2315917

„RoHS“

Date/Lot Code

Each
1+3,810 €
25+3,730 €
100+3,660 €
250+3,580 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1707627

„RoHS“

Date/Lot Code

Each
1+2,640 €
25+2,590 €
100+2,530 €
250+2,480 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1898804

„RoHS“

Date/Lot Code

Each
1+3,910 €
25+3,840 €
100+3,760 €
250+3,690 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898800

„RoHS“

Date/Lot Code

Each
1+3,530 €
25+3,460 €
100+3,390 €
250+3,320 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1332297

„RoHS“

Date/Lot Code

Each
1+3,370 €
25+3,300 €
100+3,240 €
250+3,170 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
WSOIC
21I/O's
I2C, SPI, PSP, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1332295

„RoHS“

Each
1+3,260 €
25+3,190 €
100+3,130 €
250+3,060 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2315909

„RoHS“

Date/Lot Code

Each
1+3,090 €
25+3,030 €
100+2,970 €
250+2,900 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1778487

„RoHS“

Date/Lot Code

Each
1+6,860 €
25+6,000 €
100+4,970 €
250+4,460 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493342

„RoHS“

Date/Lot Code

Each
1+5,730 €
25+5,260 €
100+4,770 €
250+4,690 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3128683

„RoHS“

Date/Lot Code

Each
1+72,160 €
5+65,830 €
10+59,490 €
25+56,340 €
S12 Family S12D Series Microcontrollers
HCS12
16 bit
50MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12D
S12
-
2909869

„RoHS“

Each
1+9,000 €
10+7,310 €
25+6,980 €
MAXQ Family MAXQ6xx Series Microcontroller
MAXQ20S
16 bit
12MHz
128KB
64Pins
LQFP
44I/O's
I2C, SPI, USART, USB
6KB
-
-
1.7V
3.6V
0°C
70°C
Surface Mount
MAXQ622
MAXQ
-
2985223

„RoHS“

Date/Lot Code

Each
1+20,700 €
10+17,170 €
25+16,280 €
50+16,160 €
100+16,040 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
S12X
-
3123176

„RoHS“

Date/Lot Code

Each (Supplied on Cut Tape)
Nupjauta juosta
1+2,860 €
10+2,150 €
25+1,980 €
50+1,880 €
100+1,780 €
Daugiau kainų variantų...
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
14Pins
TSSOP
10I/O's
I2C, SPI
128Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F2x
MSP430
-
3577736

„RoHS“

Date/Lot Code

Each
1+4,570 €
25+4,000 €
100+3,310 €
250+2,970 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3635689

„RoHS“

Date/Lot Code

Each
1+4,170 €
25+4,060 €
100+3,950 €
250+3,840 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3499461

„RoHS“

Date/Lot Code

Each
1+3,600 €
25+3,530 €
100+3,460 €
250+3,380 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
86I/O's
I2C, I2S, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3380524

„RoHS“

Date/Lot Code

Each
1+8,720 €
25+8,550 €
100+8,370 €
250+8,200 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3499456

„RoHS“

Date/Lot Code

Each
1+3,830 €
25+3,750 €
100+3,680 €
250+3,600 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3385551

„RoHS“

Date/Lot Code

Each
1+2,550 €
25+2,500 €
100+2,450 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
1576898

„RoHS“

Date/Lot Code

Each
1+8,450 €
25+7,390 €
100+6,120 €
250+5,490 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1146542

„RoHS“

Date/Lot Code

Each
1+11,630 €
25+10,180 €
100+8,430 €
250+7,560 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
151–175 prekių iš 2428
iš 98 p.

pirmaujančių gamintojų

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account