32-bit Microcontrollers :
Rasta produktų: 2 936Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1440+ 1,160 € | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 16KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 119+ 10,410 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 6,730 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 48I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 10,220 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 2,390 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1000+ 209,600 € | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, SPI | 6.75MB | 114Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 1,870 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 48Pins | UQFN | 38I/O's | I2S, LIN, SPI, UART | 16KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 60+ 11,680 € | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each | 402+ 1,390 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 119+ 5,370 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 6,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 162+ 3,520 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 4,320 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 64Pins | VFQFN | 51I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 80+ 7,510 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 700+ 18,390 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 80+ 8,880 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 64Pins | VFQFN | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 7,720 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 238+ 4,180 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 260+ 8,560 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 100Pins | TFBGA | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 4,030 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | QFN | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 120+ 6,200 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 9,960 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 188+ 3,160 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1500+ 6,940 € | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ 4,570 € 25+ 4,480 € 100+ 4,390 € 250+ 4,300 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 44Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||