32-bit Microcontrollers :
Rasta produktų: 2 936Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,560 € 10+ 7,940 € 25+ 6,930 € 50+ 6,620 € 100+ 6,310 € Daugiau kainų variantų... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ 52,540 € 5+ 48,250 € 10+ 43,410 € 25+ 41,380 € | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 324Pins | TEPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ 5,290 € 25+ 5,180 € 100+ 5,080 € 250+ 4,970 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 19,760 € 10+ 15,970 € 25+ 15,300 € 50+ 14,400 € 100+ 13,490 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, I2C, SCI, SPI | 32KB | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 9,810 € 10+ 8,150 € 25+ 7,110 € 50+ 6,800 € 100+ 6,480 € Daugiau kainų variantų... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ 12,660 € 25+ 11,610 € 100+ 11,070 € 250+ 10,530 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 160+ 10,720 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 20,930 € 10+ 18,040 € 25+ 17,010 € 50+ 16,240 € 100+ 15,450 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, LIN, SCI, SPI, UART | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 19,240 € 25+ 15,960 € 100+ 15,640 € 250+ 15,410 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 288Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ 7,390 € 10+ 6,360 € 25+ 6,190 € 50+ 5,980 € 100+ 5,770 € Daugiau kainų variantų... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | ||||||
Each | 183+ 3,830 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 72MHz | 256KB | 28Pins | QFN-S | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 5,370 € 25+ 5,260 € 100+ 5,160 € 250+ 5,050 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 26,330 € 5+ 23,760 € 10+ 21,190 € 25+ 19,910 € 50+ 19,510 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 12,860 € 25+ 11,780 € 100+ 11,230 € 250+ 10,670 € | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ 7,380 € 25+ 6,140 € 100+ 6,130 € 250+ 6,120 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 17,470 € 10+ 14,130 € 25+ 12,890 € 50+ 12,410 € 100+ 11,930 € | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ 32,600 € 5+ 29,560 € 10+ 25,990 € 25+ 24,030 € 50+ 22,820 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 5,130 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 29,130 € 5+ 26,610 € 10+ 24,080 € 25+ 22,820 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 60+ 16,280 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 700+ 20,410 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | ||||||
Each | 235+ 2,610 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 365+ 1,870 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 40Pins | UQFN | 27I/O's | I2S, LIN, SPI, UART | 16KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 160+ 3,830 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 180+ 3,760 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 128KB | 44Pins | QFN | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||