8-bit Microcontrollers :
Rasta produktų: 9 764Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,150 € 25+2,110 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 18Pins | DIP | 12I/O's | RS232 | 73Byte | - | - | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+2,500 € 25+2,380 € 100+2,350 € 250+2,310 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+1,370 € 25+1,340 € 100+1,320 € 250+1,290 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+12,200 € 25+11,960 € 100+11,710 € 250+11,470 € | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | ||||||
Each | 1+19,660 € 25+17,200 € 100+14,250 € 250+12,780 € | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+13,520 € 25+11,830 € 100+9,800 € 250+8,790 € | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Pack of 10 | 1+58,400 € 25+55,480 € | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+20,560 € 10+15,610 € 25+14,980 € 50+14,100 € 100+13,220 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+14,720 € 25+12,880 € 100+10,670 € 250+9,570 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFP | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+5,910 € 25+5,840 € 100+5,830 € 250+5,820 € | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | - | ||||||
Each | 1+3,480 € 25+3,410 € 100+3,340 € 250+3,270 € | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+6,270 € 25+6,140 € 100+6,020 € 250+5,890 € | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+9,550 € 25+8,360 € 100+6,930 € 250+6,210 € | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+1,520 € 25+1,430 € 100+1,330 € 3300+1,240 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+0,382 € 25+0,374 € 100+0,368 € 4500+0,367 € | AVR ATtiny Family ATtiny9 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 30Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny9 | - | ||||||
Pack of 25 | 1+55,060 € 25+53,960 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+1,190 € 25+1,090 € 100+1,070 € 250+1,050 € | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 10MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny25 | - | ||||||
Each | 1+9,910 € 25+8,670 € 100+7,180 € 250+6,440 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+3,220 € 25+2,810 € 100+2,330 € 250+2,090 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 24I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+3,080 € 25+2,690 € 100+2,230 € 250+2,000 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+1,430 € 25+1,400 € 100+1,370 € 490+1,340 € | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 16I/O's | SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | - | ||||||
Each | 1+5,790 € 25+5,670 € | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+2,690 € 25+2,640 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+9,000 € 25+8,820 € 100+8,640 € 250+8,460 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pins | PLCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+1,950 € 25+1,710 € 100+1,420 € 250+1,270 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||