ARM Microcontrollers :
Rasta produktų: 7 695Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,030 € 10+ 12,250 € 25+ 11,620 € 50+ 10,690 € 100+ 9,810 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 512KB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 14,590 € 10+ 11,590 € 25+ 10,830 € 50+ 9,960 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 512KB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
2460544 „RoHS“ | Each | 1+ 3,860 € 25+ 3,800 € 100+ 3,730 € 416+ 3,670 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 48Pins | QFN | - | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 3,910 € 10+ 2,710 € 25+ 2,470 € 50+ 2,310 € 100+ 2,150 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, LIN, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 5,770 € 10+ 4,440 € 25+ 4,110 € 50+ 4,020 € 100+ 3,920 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 5+ 2,130 € 50+ 1,490 € 250+ 1,290 € 1000+ 1,190 € 3000+ 1,170 € | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 9,320 € 10+ 7,280 € 25+ 6,770 € 50+ 6,420 € 100+ 6,060 € Daugiau kainų variantų... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 64Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 5,310 € 10+ 3,650 € 25+ 3,400 € 50+ 3,200 € 100+ 2,990 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 5,640 € 10+ 4,330 € 25+ 4,000 € 50+ 3,770 € 100+ 3,540 € Daugiau kainų variantų... | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ 1,370 € 25+ 1,230 € 100+ 1,120 € 3000+ 1,030 € | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 14Pins | SOIC | - | 12I/O's | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 15,600 € 10+ 12,610 € 25+ 12,090 € 50+ 11,370 € 100+ 10,650 € | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LFBGA | - | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ 11,130 € 10+ 9,050 € 25+ 8,630 € 50+ 8,060 € 100+ 7,490 € Daugiau kainų variantų... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 4,370 € 10+ 3,330 € 25+ 3,070 € 50+ 2,920 € 100+ 2,890 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 192KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 9,700 € 10+ 7,130 € 25+ 6,580 € 50+ 6,430 € 100+ 6,280 € Daugiau kainų variantų... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 6,460 € 10+ 4,990 € 25+ 4,620 € 50+ 4,250 € 100+ 3,780 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 8,160 € 10+ 5,910 € 25+ 5,460 € 50+ 5,320 € 100+ 5,170 € Daugiau kainų variantų... | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | 32 bit | 100MHz | - | 640KB | - | - | 100Pins | HLQFP | - | 64I/O's | I2C, I2S, SPI, UART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC55S6x | - | ||||||
Each | 1+ 3,480 € 10+ 2,630 € 25+ 2,420 € 50+ 2,230 € 100+ 2,010 € Daugiau kainų variantų... | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+ 4,080 € 10+ 3,020 € 25+ 2,790 € 50+ 2,570 € 100+ 2,500 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 48Pins | QFN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 5,400 € 10+ 4,120 € 25+ 3,800 € 50+ 3,630 € 100+ 3,450 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 100Pins | LQFP | - | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 7,200 € 10+ 5,960 € 25+ 5,470 € 50+ 5,030 € 100+ 4,640 € Daugiau kainų variantų... | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 96MHz | - | 384Byte | - | - | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each | 1+ 9,580 € 10+ 7,870 € 25+ 7,480 € 50+ 7,110 € 100+ 6,370 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 1.5MB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 3,660 € 10+ 2,780 € 25+ 2,560 € 50+ 2,360 € 100+ 2,310 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 32Pins | UFQFPN | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 19,910 € 10+ 16,020 € 25+ 14,370 € 50+ 14,140 € 100+ 13,900 € | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 4,830 € 10+ 3,690 € 25+ 3,650 € 50+ 3,610 € 100+ 3,560 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 6,880 € 10+ 4,950 € 25+ 4,570 € 50+ 4,530 € 100+ 4,490 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||