ARM Microcontrollers :
Rasta produktų: 7 705Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,980 € 10+1,960 € 25+1,820 € 50+1,670 € 100+1,640 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+8,820 € 10+8,440 € 25+8,060 € 50+7,680 € 100+7,300 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+15,660 € 10+12,440 € 50+11,640 € 200+10,220 € 500+9,580 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+4,390 € 10+3,350 € 25+3,220 € 50+3,050 € 100+2,880 € Daugiau kainų variantų... | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 96MHz | - | 256KB | - | - | 64Pins | HTQFP | - | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each | 1+3,610 € 10+2,740 € 25+2,510 € 50+2,360 € 100+2,210 € Daugiau kainų variantų... | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 96MHz | - | 64KB | - | - | 64Pins | HTQFP | - | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each | 1+9,790 € 10+7,340 € 25+7,000 € 50+6,540 € 100+6,080 € Daugiau kainų variantų... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 64Pins | LQFP | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+3,380 € 10+2,550 € 25+2,520 € 50+2,490 € 100+2,450 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+7,540 € 10+6,110 € 25+5,680 € 50+5,230 € 100+4,780 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+13,520 € 10+10,270 € 25+9,850 € 50+9,270 € 100+8,680 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 550MHz | - | 1MB | - | - | 176Pins | UFBGA | - | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+11,220 € 10+10,320 € 25+8,730 € 50+8,720 € 100+8,710 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 550MHz | - | 1MB | - | - | 169Pins | UFBGA | - | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+12,120 € 10+11,550 € 25+10,980 € 50+10,400 € 100+9,830 € | STM32 Family STM32L4+ Series Microcontrollers | - | ARM Cortex-R4F | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | ||||||
Each | 1+24,110 € 5+21,710 € 10+17,480 € 25+15,310 € 50+15,000 € | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | 32 bit | 250MHz | - | 4160KB | - | - | 176Pins | TEQFP | - | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
Each | 1+4,180 € 10+3,190 € 25+2,930 € 50+2,790 € 100+2,650 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, USART | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+3,770 € 10+3,140 € 25+2,920 € 50+2,770 € 100+2,620 € Daugiau kainų variantų... | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each | 1+14,790 € 10+11,730 € 25+10,970 € 50+10,550 € 100+10,130 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | TFBGA | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+3,490 € 10+2,650 € 25+2,430 € 50+2,390 € 100+2,350 € Daugiau kainų variantų... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 512KB | - | - | 100Pins | LQFP | - | 93I/O's | I2C, I2S, SPI, USART, USB | 144KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+7,830 € 10+7,400 € 50+6,980 € 200+6,550 € 500+6,120 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+6,710 € 10+5,190 € 25+4,810 € 50+4,730 € 100+4,650 € Daugiau kainų variantų... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 64Pins | - | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+6,750 € 10+5,210 € 50+4,830 € 200+4,190 € 500+3,890 € | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+14,740 € 10+11,200 € 25+10,740 € 50+10,320 € 100+9,900 € Daugiau kainų variantų... | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 208Pins | LQFP | - | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||||
Each | 1+10,610 € 10+8,250 € 25+7,870 € 50+7,350 € 100+6,830 € Daugiau kainų variantų... | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 550MHz | - | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+3,190 € 10+2,190 € 50+2,030 € 100+1,780 € 250+1,680 € Daugiau kainų variantų... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 64KB | - | - | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+3,850 € 10+2,920 € 25+2,690 € 50+2,470 € 100+2,420 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 192KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+2,910 € 10+2,200 € 25+1,990 € 50+1,910 € 100+1,820 € Daugiau kainų variantų... | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
3294668 „RoHS“ | Each | 1+17,590 € 10+14,030 € 25+12,480 € 50+12,280 € 100+12,070 € | XMC4000 Family XMC4700 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 144MHz | - | 2MB | - | - | 144Pins | LQFP | - | 119I/O's | I2C, I2S, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC47xx | - | |||||