ARM Microcontrollers :
Rasta produktų: 7 705Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,160 € 25+13,880 € 100+13,590 € 250+13,310 € | SAM9 Family AT91SAM9G Series Microcontrollers | - | ARM9 | - | - | - | 32 bit | 400MHz | - | 64KB | - | - | 324Pins | TFBGA | - | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | - | ||||||
Each | 1+5,520 € 10+4,240 € 25+3,920 € 50+3,690 € 100+3,460 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 36MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 10KB | 116Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+10,670 € 25+10,460 € 100+10,240 € 250+10,030 € | SAM 32 Family AT91SAM7X Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 55MHz | - | 256KB | - | - | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | - | ||||||
Each | 1+5,130 € 10+5,000 € 25+4,860 € 50+4,730 € 100+4,590 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
2320730 „RoHS“ | Each | 1+18,590 € 10+14,860 € 25+13,920 € 50+13,410 € 100+12,890 € | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 204MHz | - | 1MB | - | - | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
2333392 „RoHS“ | Each | 1+5,800 € 10+4,730 € 25+4,400 € 50+4,050 € 100+3,980 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+12,490 € 10+9,870 € 25+9,210 € 50+8,470 € 100+7,780 € | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 1MB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+4,230 € 10+2,800 € 25+2,550 € 50+2,350 € 100+2,000 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+6,180 € 10+4,760 € 25+4,410 € 50+4,170 € 100+3,920 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+14,480 € 10+11,670 € 25+10,370 € 50+9,540 € 100+9,370 € | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+10,900 € 25+10,680 € | SAM9 Family AT91SAM92 Series Microcontrollers | - | ARM9 | - | - | - | 32 bit | 210MHz | - | 32KB | - | - | 208Pins | PQFP | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | - | ||||||
Each | 1+6,520 € 25+6,370 € 100+6,210 € 250+6,060 € | SAM 32 Family AT91SAM7S Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 55MHz | - | 64KB | - | - | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | ||||||
Each | 1+3,270 € 25+3,210 € 100+3,160 € 250+3,100 € | SAM 32 Family SAM 3S Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 64MHz | - | 64KB | - | - | 48Pins | QFP | - | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | - | ||||||
Each | 1+4,680 € 10+3,560 € 25+3,280 € 50+3,130 € 100+2,980 € Daugiau kainų variantų... | LPC Family LPC1300 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 32KB | - | - | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | ||||||
Each | 1+13,610 € 10+10,080 € 25+9,320 € 50+8,570 € 100+8,400 € | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+4,830 € 10+3,320 € 25+3,090 € 50+2,910 € 100+2,720 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+5,050 € 10+3,880 € 25+3,580 € 50+3,420 € 100+3,260 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 48Pins | UFQFN | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+14,480 € 25+14,190 € 100+13,900 € 250+13,610 € | SAM 32 Family AT91SAM7SE Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 55MHz | - | 512KB | - | - | 128Pins | LQFP | - | 88I/O's | Serial, SPI, UART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7SE | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 5+3,460 € 50+2,690 € 250+2,520 € 1000+2,360 € 3000+2,250 € | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+4,580 € 10+3,660 € 25+3,390 € 50+3,120 € 100+3,080 € Daugiau kainų variantų... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+4,250 € 10+3,520 € 25+3,320 € 50+3,050 € 100+3,030 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+10,740 € 10+8,710 € 25+7,780 € 50+7,470 € 100+7,160 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+2,860 € 10+2,740 € 25+2,610 € 50+2,490 € 100+2,370 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+6,810 € 10+4,870 € 25+4,450 € 50+4,290 € 100+4,130 € Daugiau kainų variantų... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 384KB | - | - | 100Pins | LQFP | - | 81I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+1,560 € 25+1,410 € 100+1,350 € 6000+1,280 € | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||