ARM Microcontrollers :
Rasta produktų: 7 701Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,420 € 10+4,600 € 25+4,240 € 50+4,180 € 100+4,130 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+4,510 € 10+3,440 € 25+3,170 € 50+3,070 € 100+2,790 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+19,340 € 10+15,630 € 25+14,980 € 50+13,780 € 100+12,150 € | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M7 | - | - | - | 32 bit | 800MHz | - | - | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | ||||||
Each | 1+5,520 € 25+5,390 € 100+5,250 € 250+5,120 € | SAM 32 Family SAM 4L Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 48Pins | TQFP | - | 32I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | ||||||
Each | 1+12,540 € 25+12,290 € 100+12,040 € 250+11,790 € | SAM 32 Family AT91SAM7S Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 55MHz | - | 512KB | - | - | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+7,240 € 10+5,660 € 25+5,250 € 50+5,040 € 100+4,820 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+14,630 € 10+11,600 € 25+10,850 € 50+10,520 € 100+9,520 € | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
2345458 „RoHS“ | Each | 1+3,320 € 10+2,520 € 25+2,310 € 50+2,200 € 100+2,090 € Daugiau kainų variantų... | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 20MHz | - | 64KB | - | - | 64Pins | QFP | - | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+7,040 € 10+5,450 € 25+5,050 € 50+4,650 € 100+4,240 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 100Pins | BGA | - | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+2,410 € 10+1,800 € 25+1,510 € 50+1,480 € 100+1,440 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, I2S, SPI, UART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+11,680 € 10+8,600 € 25+7,940 € 50+7,300 € | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 768KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 5+4,620 € 50+3,610 € 100+3,380 € 500+3,180 € 1000+3,040 € | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+7,510 € 25+7,360 € 100+7,210 € 250+7,060 € | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+5,640 € 25+5,530 € 100+5,410 € 4000+5,300 € | SAM 32 Family SAM L21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | QFN | - | 51I/O's | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | ||||||
Each | 1+3,890 € 10+2,950 € 25+2,720 € 50+2,590 € 100+2,460 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+2,740 € 10+2,050 € 25+1,860 € 50+1,770 € 100+1,680 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+5,320 € 10+4,090 € 25+3,780 € 50+3,480 € 100+3,160 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+4,000 € 10+3,040 € 25+2,800 € 50+2,580 € 100+2,330 € Daugiau kainų variantų... | Kinetis V Family KV3x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 64KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | - | ||||||
Each | 1+7,090 € 10+4,800 € 25+4,440 € 50+4,220 € 100+3,850 € Daugiau kainų variantų... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 256KB | - | - | 48Pins | UFQFN | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+5,960 € 25+5,840 € 100+5,720 € 250+5,600 € | SAM 32 Family SAM 3S Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 64MHz | - | 256KB | - | - | 100Pins | LQFP | - | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | - | ||||||
Each | 1+18,290 € 10+14,900 € 25+13,940 € 50+13,420 € 100+12,900 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+1,230 € 25+1,130 € 100+1,120 € 6000+1,110 € | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART | 4KB | 10Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+6,790 € 10+4,930 € 25+4,730 € 50+4,460 € 100+4,190 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 100Pins | LQFP | - | 87I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+22,410 € 10+18,680 € 90+18,150 € | DARWIN Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 96MHz | - | 2MB | - | - | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | ||||||
Each | 1+5,600 € 10+4,300 € 25+3,980 € 50+3,760 € 100+3,530 € Daugiau kainų variantų... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 128KB | - | - | 64Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USB | 24KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||