ARM Microcontrollers :
Rasta produktų: 7 717Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,120 € 10+6,100 € 25+5,800 € 50+5,440 € 100+5,080 € Daugiau kainų variantų... | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+10,730 € 10+8,150 € 25+8,120 € 50+8,090 € 100+8,060 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+10,090 € 25+9,890 € 100+9,690 € 1500+9,480 € | SAM 32 Family AT91SAM7S Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 55MHz | - | 256KB | - | - | 64Pins | LQFP | - | 32I/O's | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7S | - | ||||||
Each | 1+2,960 € 10+2,120 € 25+1,980 € 50+1,820 € 100+1,800 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 48Pins | QFN | - | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+6,680 € 10+6,400 € 25+6,130 € 50+5,850 € 100+5,580 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+2,270 € 10+1,690 € 50+1,420 € 100+1,350 € 250+1,300 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, I2S, SPI, USART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+13,150 € 10+9,700 € 25+9,010 € 50+8,800 € 100+8,580 € Daugiau kainų variantų... | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+9,710 € 10+7,590 € 25+7,070 € 50+6,780 € 100+6,490 € Daugiau kainų variantų... | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 100Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||||
Each | 1+5,040 € 10+3,870 € 25+3,570 € 50+3,280 € 100+2,990 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 32Pins | UFQFPN | - | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+2,000 € 10+1,490 € 25+1,360 € 50+1,290 € 100+1,220 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+2,590 € 10+1,940 € 25+1,780 € 50+1,690 € 100+1,600 € Daugiau kainų variantų... | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32MHz | - | 200KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | - | ||||||
Each | 1+10,800 € 10+8,390 € 25+7,890 € 50+7,520 € 100+7,150 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+2,160 € 10+1,690 € 25+1,580 € 50+1,560 € 100+1,540 € Daugiau kainų variantų... | PSoC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each | 1+1,660 € 10+1,220 € 50+1,120 € 100+0,910 € 250+0,883 € Daugiau kainų variantų... | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 15MHz | - | 32KB | - | - | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | ||||||
Each | 1+3,260 € 10+2,720 € 25+2,520 € 50+2,400 € 100+2,270 € | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | QFP | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+8,480 € 10+6,610 € 25+6,180 € 50+5,790 € 100+5,530 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 81Pins | WLCSP | - | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+6,190 € 10+4,760 € 25+4,400 € 50+4,200 € 100+4,000 € Daugiau kainų variantų... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+4,840 € 10+3,700 € 25+3,410 € 50+3,220 € 100+3,020 € Daugiau kainų variantų... | K32 L2B Family K32 L Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | ||||||
Each | 1+13,330 € 25+13,060 € 100+12,800 € 250+12,530 € | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 300MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | ||||||
Each | 1+15,510 € 10+14,660 € 25+13,810 € 50+12,950 € 100+12,100 € | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 112MHz | - | 2MB | - | - | 100Pins | MAPBGA | - | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+3,730 € 10+2,830 € 25+2,600 € 50+2,390 € 100+2,160 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+3,200 € 10+2,550 € 25+2,420 € 50+2,230 € 100+2,110 € Daugiau kainų variantų... | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 48Pins | LQFP | - | 42I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+11,800 € 10+11,440 € 25+11,080 € 50+10,720 € 100+10,360 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+8,940 € 10+6,980 € 25+6,120 € 50+6,010 € 100+5,890 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+10,160 € 10+8,200 € 25+7,770 € 50+7,150 € 100+6,720 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||