ARM Microcontrollers :
Rasta produktų: 7 718Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,380 € 10+4,310 € 25+4,190 € 50+4,040 € 100+3,880 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 32KB | - | - | 64Pins | TFBGA | - | 51I/O's | CAN, I2C, SPI, USART, USB | 10KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+23,450 € 5+21,140 € 10+18,820 € 25+16,710 € 50+16,380 € | PSOC 5 Family CY8C56xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 67MHz | - | 256KB | - | - | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+17,150 € 10+13,640 € 25+12,750 € 50+12,270 € 100+11,780 € | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+13,480 € 10+10,660 € 50+10,550 € 200+10,450 € 500+10,340 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+13,550 € 10+10,770 € 25+10,170 € 50+9,730 € 100+9,290 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+2,320 € 10+1,730 € 25+1,580 € 50+1,500 € 100+1,420 € Daugiau kainų variantų... | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+2,980 € 10+2,320 € 25+2,170 € 50+2,040 € 100+1,950 € Daugiau kainų variantų... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
2423718 „RoHS“ | Each | 1+2,700 € 25+2,640 € 100+2,590 € 250+2,530 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, LIN, SPI, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+13,330 € 10+10,530 € 25+9,830 € 50+9,740 € 100+9,650 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+1,510 € 10+1,110 € 50+1,010 € 100+0,827 € 250+0,746 € Daugiau kainų variantų... | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 8KB | - | - | 16Pins | QFN | - | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+2,530 € 25+2,480 € 100+2,430 € 250+2,380 € | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+1,360 € 10+1,000 € 50+0,913 € 100+0,754 € 250+0,753 € Daugiau kainų variantų... | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 15MHz | - | 16KB | - | - | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | ||||||
Each | 1+22,090 € 10+17,060 € 25+15,920 € 50+15,210 € 100+14,490 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | TFBGA | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+3,790 € 10+2,870 € 25+2,840 € 50+2,820 € 100+2,790 € Daugiau kainų variantų... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+12,290 € 10+9,580 € 25+8,950 € 50+8,400 € 100+8,020 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+2,180 € 10+1,600 € 50+1,460 € 100+1,300 € 250+1,180 € Daugiau kainų variantų... | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 15MHz | - | 32KB | - | - | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+7,800 € 10+6,050 € 25+5,590 € 50+5,360 € 100+5,120 € Daugiau kainų variantų... | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 48Pins | VQFN | - | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+1,880 € 10+1,390 € 50+1,260 € 100+1,050 € 250+0,994 € Daugiau kainų variantų... | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 16MHz | - | 16KB | - | - | 8Pins | SOIC | - | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each | 1+26,150 € 5+24,060 € 10+19,430 € 25+17,080 € 50+16,740 € | PSOC 5 Family CY8C56xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 100Pins | TQFP | - | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+2,640 € 10+1,720 € 50+1,580 € 100+1,360 € 250+1,280 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+19,130 € 10+16,250 € 25+15,320 € 50+14,520 € 100+13,720 € | XMC4000 Family XMC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 144MHz | - | 256KB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4300 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+5,210 € 10+4,230 € 50+4,160 € 200+4,100 € 500+4,030 € | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+4,330 € 10+3,290 € 25+3,030 € 50+2,890 € 100+2,750 € Daugiau kainų variantų... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+2,460 € 10+1,840 € 25+1,550 € 50+1,510 € 100+1,470 € Daugiau kainų variantų... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 148MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, I2S, SPI, USART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+2,280 € 10+1,690 € 50+1,520 € 100+1,280 € 250+1,210 € Daugiau kainų variantų... | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||