50:5 Current Transformers :
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,010 € 5+16,290 € 10+14,880 € 20+12,910 € 50+12,650 € | Molded Case | 50A | 50:5 | - | Class 1 | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
3257875 | Each | 1+41,570 € 5+33,430 € 10+29,020 € | Bus-bar | - | 50:5 | - | Class 1 | 1.25VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 50A | 5A | PACT Series | |||||
Each | 1+29,220 € 5+28,640 € 10+28,050 € 20+27,470 € | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series | ||||||
Each | 1+32,040 € 5+31,050 € 10+30,410 € | Modular | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
3805986 | Each | 1+64,280 € | - | - | 50:5 | - | Class 1 | 40VA | - | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 50A | 5A | MFO | |||||
Each | 1+62,070 € 5+49,930 € 10+43,330 € 20+42,550 € 50+41,760 € | Cable, Bus-bar | - | 50:5 | - | Class 0.5 | - | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 50A | 5A | CTD-1X Series | ||||||
Each | 1+79,600 € | 1-Phase Bushing Type | - | 50:5 | - | Class 1 | 1.2VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 50A | 5A | SENTRON 4NC Series | ||||||